RS PRO, jack Panel Mount BNC Connector, 50Ω, Vertical Body
- RS 제품 번호:
- 218-4248
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 개당**
₩5,696.60
6185 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 4 | ₩5,696.60 |
5 - 24 | ₩5,132.40 |
25 + | ₩4,222.40 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 218-4248
- 제조업체:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Straight Angle Panel Mount Bulkhead BNC Connector Jack
A straight angled panel mount BNC connector designed for use with coaxial cable to enable the smooth transmission of radio-frequency signals (RF).
As a BNC connector the RS PRO BNC Connector jack is designed to attach to the corresponding connector via a quick connect bayonet fitting for easy tool free coax connection and disconnection. The RS PRO BNC bulkhead is supplied with a separator and screw fixation nut for mounting to the panel and chassis.
The RS PRO BNC coax connector features a 4 GHz frequency range and includes PTFE insulation and gold-plated Brass contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
As a BNC connector the RS PRO BNC Connector jack is designed to attach to the corresponding connector via a quick connect bayonet fitting for easy tool free coax connection and disconnection. The RS PRO BNC bulkhead is supplied with a separator and screw fixation nut for mounting to the panel and chassis.
The RS PRO BNC coax connector features a 4 GHz frequency range and includes PTFE insulation and gold-plated Brass contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
Features and Benefits
- Bulkhead connector
- Nickel plated body for rust and wear resistance
- Panel mount
- Solder termination
- Straight angle orientation
- Working Voltage of 335V
- Insulation resistance of upto 1000MΩ
- Operating temperature range of -45°C to +165°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
속성 | 값 |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Body Orientation | Vertical |
Cable Type | Coaxial |
Bulkhead | Yes |
Operating Frequency | 4GHz |
Minimum Operating Temperature | -40°C |
Body Plating | Nickel |
Maximum Operating Temperature | +60°C |
Contact Material | Brass |
Contact Plating | Gold |