Wurth Elektronik WR-SMB Series, jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body
- RS 제품 번호:
- 205-3607
- 제조사 부품 번호:
- 61626021210620
- 제조업체:
- Wurth Elektronik
6 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(2개가 1봉지안에)
₩9,825.03
수량 | 한팩당 | Per Bag* |
2 - 8 | ₩9,825.03 | ₩19,648.336 |
10 - 18 | ₩9,528.348 | ₩19,058.42 |
20 - 38 | ₩9,235.115 | ₩18,468.504 |
40 - 98 | ₩9,038.476 | ₩18,075.227 |
100 + | ₩8,841.837 | ₩17,683.675 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 205-3607
- 제조사 부품 번호:
- 61626021210620
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The Wurth Elektronik SMB Cable Connector Jack is made of brass having overall length up to 16 mm. It has 4 GHz operating frequency range. It is mainly used for RG316 double braid flexible cable.
Operating temperature range is up to -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen free
RoHS compliant
REACh compliant
Halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG316 |
Bulkhead | No |
Body Plating | Gold over Nickel |
Polarity | Reverse |
Series | WR-SMB |