RS PRO RS PRO Blue Cloths for Heavy Duty Wiping, Dry Use, Box of 25 Per Pack, 49 x 38 cm, Repeat Use

Subtotal (1 Box of 25 units)*

₩11,914.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 180 개 단위 배송 준비 완료
  • 추가로 2026년 6월 24일 부터 192 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩11,914.50₩475.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-3660
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Cloths

Application

Heavy Duty Wiping

Colour

Blue

Trade Name

RS PRO

Package Type

Box

Quantity Per Package

25Per Pack

Wiper Size

49 x 38 cm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Standards/Approvals

No

제외

COO (Country of Origin):
GB

RS PRO 25 Cloths for Use With Heavy Duty Wiping


These heavy-duty wiping cloths are ideal for cleaning as you go. They're designed for catching spills and drips, as well as wiping work surfaces, utensils and machinery. They possess high absorption capabilities and retain their strength when wet, so you can clean up heavy spills in a short time without them tearing apart. They also have large apertures that ensure food and dirt pickup, making them suitable for various applications such as in food industries.

They have antibiotic properties that inhibit the growth of bacteria, keeping you safe from germs. They're also adherent to Food Contact Clearance (FCC) standards, so they're safe and hygienic enough to be used to handle food items. They're also machine washable and reusable, so you can utilise them over and over again.

Features and Benefits


• Heavy-duty wiping application

• Blue colour

• 25 wipes per pack

• Comes as a box

• Designed for repeated use

• Wiper size of 49 x 38 cm

관련된 링크들