- RS 제품 번호:
- 697-7552
- 제조사 부품 번호:
- ADF4107BRUZ
- 제조업체:
- Analog Devices
- RS 제품 번호:
- 697-7552
- 제조사 부품 번호:
- ADF4107BRUZ
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
제품 세부 사항
PLL Frequency Synthesizer, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Frequency Synthesizers
사양
속성 | 값 |
---|---|
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | CP 20 |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.05mm |
Maximum Input Frequency | 7000MHz |
Height | 1.05mm |
Length | 5mm |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |