Renesas Electronics 9ZX21901DKLF Clock Buffer 72-Pin VFQFPN
- RS 제품 번호:
- 248-6250
- 제조사 부품 번호:
- 9ZX21901DKLF
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 248-6250
- 제조사 부품 번호:
- 9ZX21901DKLF
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 100MHz | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 72 | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1mm | |
| Series | 9ZX21901D | |
| Standards/Approvals | RoHS | |
| Length | 10.75mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 100MHz | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 72 | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.47V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1mm | ||
Series 9ZX21901D | ||
Standards/Approvals RoHS | ||
Length 10.75mm | ||
Automotive Standard No | ||
The Renesas Electronics second generation DB1900Z differential buffer for Intel Purley and newer platforms. A fixed external feedback maintains low drift for critical QPI/UPI applications.
Fixed feedback path; 0ps input-to-output delay
9 Selectable SMBus addresses; multiple devices can share same SMBus segment
8 dedicated OE# pins; hardware control of outputs
PLL or bypass mode; PLL can dejitter incoming clock
관련된 링크들
- Renesas Electronics 9ZX21901DKLF Clock Buffer 72-Pin VFQFPN
- Renesas Electronics Clock Buffer 16-Pin VFQFPN
- Renesas Electronics 9DML4493ANLGI Clock Buffer 32-Pin VFQFPN
- Renesas Electronics 9DBL0951BKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0651EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0631EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0632EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9DBV0841AKLF Clock Buffer 48-Pin VFQFPN