Chauvin Arnoux Clamp Meter
- RS 제품 번호:
- 225-8957
- 제조사 부품 번호:
- P06232008Z
- 제조업체:
- Chauvin Arnoux
모든 Clamp Meters 열람하기
- RS 제품 번호:
- 225-8957
- 제조사 부품 번호:
- P06232008Z
- 제조업체:
- Chauvin Arnoux
- COO (Country of Origin):
- TW
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The Multimetrix CM 603 multi-measuring clamp is a portable and easy-to-use multi-measuring clamp. It measures AC and DC voltages, AC currents, as well as resistances, capacitances, frequencies and temperatures. In addition, it can determine the working relationship, diode voltage and continuity. The COMPACT and ergonomic model CM 603 is specially designed for applications on small electrical installations. The CM 603 multiple measuring clamp offers the HOLD function and AVG measurements. It also has a built-in flashlight.
4000 digit display with backlight
Current up to 600 A AC
VOLTAGE 600 V AC / DC
Ø closing diameter 26 mm
Integrated flashlight
HOLD function
Current up to 600 A AC
VOLTAGE 600 V AC / DC
Ø closing diameter 26 mm
Integrated flashlight
HOLD function
사양
속성 | 값 |
Maximum Conductor Size | 26mm |