Phoenix Contact PIN Circular Connector Insert 5 Way for use with Circular Connector

N

Subtotal (1 pack of 100 units)*

₩868,221.60

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 2월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
한팩당
한팩당*
1 +₩868,221.60₩8,681.84

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
638-355
제조사 부품 번호:
1412012
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Gender

PIN

Insert Type

Contact

Number of Contacts

5

For Use With

Circular Connector

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is designed for efficient and reliable connectivity in various applications. Its innovative construction features a five position pin layout, ensuring robust signal transmission and easy integration with PCB mounting types. The product, suitable for SMD reflow, allows for simplified assembly processes, making it a preferred choice for professionals in industries looking for quality and consistency. With protection up to IP67 when locked and plugged in, this contact carrier is engineered to perform under extreme conditions, ensuring optimal durability and longevity in diverse environments.

SMD reflow method reduces assembly costs significantly
Exceptional environmental protection is achieved with an IP67 rating
Optimised for both indoor use and harsh operating conditions
Flammability ratings which ensuring compliance with safety standards
Uses durable materials to enhance resistance against mechanical wear

관련된 링크들