Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector
- RS 제품 번호:
- 638-321
- 제조사 부품 번호:
- 1420830
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
₩832,031.60
일시적 품절
- 2026년 4월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩832,031.60 | ₩13,866.88 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 638-321
- 제조사 부품 번호:
- 1420830
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 5 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-111 | |
| Series | SACC-CI-M12MSK-4PE-L180 THR R | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 5 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus Recognised, IEC 61076-2-111 | ||
Series SACC-CI-M12MSK-4PE-L180 THR R | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is designed for high power applications in compact devices, ensuring reliable quality with every connection. Built for PCB mounting, the device utilises THR solder connection for a secure fit, allowing seamless integration in various setups. Its ingenious design incorporates lead free materials that comply with RoHS II regulations, making it an environmentally responsible choice. With an operating temperature range that accommodates both extreme heat and cold, this product is perfect for demanding environments.
Equipped with IP67 protection to safeguard against dust and water ingress
Offers a straightforward mechanical port screw connection for easy installation
Enhances system integration with a variety of pin assignments and codings
Built to withstand over 100 insertion and withdrawal cycles which ensuring longevity
관련된 링크들
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 8 Way for use with Circular Connector