ITT Cannon Male Crimp Crimp Pin Connector, Contact Size 16 → 18AWG

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
181-947
제조사 부품 번호:
192990-2630
제조업체:
ITT Cannon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ITT Cannon

Gender

Male

Contact Size

16 → 18AWG

Termination Method

Crimp

Series

T2P

COO (Country of Origin):
DE
The ITT Cannon D-Sub connector is used for space applications per NASA and SAE standards. These high-reliability connectors meet stringent tests for outgassing and residual magnetism. Crimp contacts offer improved electrical performance also strain relief and quality control compared to solder cup contacts.

Contact material is copper alloy
Contact plating is gold flash
Amperage rating is 13A
Weight is 5.21 lbs

1 unit reel of 3000