Micrel DISCERA Timeflash Kit 8001-5032, Chip Programming Adapter for DSC-Prog-TimeFlash

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
768-5217
제조사 부품 번호:
DISCERA Timeflash Kit 8001-5032
제조업체:
Micrel
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Micrel

Accessory Type

Socket Adapter Kit

For Use With

DSC-Prog-TimeFlash

COO (Country of Origin):
TH

DSC8xxx Programming Tools and Kits


From DISCERA, the Timeflash chip programming adaptor is a simple Windows-based USB kit that allows you to custom program and verify any DSC8XXX programmable oscillator for any frequency with up to four decimal point resolution. CMOS, LVPECL, LVDS, and HCSL options are supported in all standard sizes, ppm and temperature ranges with the same performance as fixed frequency parts. Long oscillator lead times are gone forever when you have programmable parts available.

Blank programmable oscillators and socket adapter boards are also available, along with kits that include several blank devices with the relevant adaptor.


MEMS Oscillators