The Eaton STN Control Transformer provides a reliable solution for various electrical applications, combining tradition with innovative performance. Engineered with precision, it manages input voltages ranging from 100 to 690 V, making it versatile and suitable for a wide range of environments. The unit's exceptional output voltage capability of 12 to 250 V ensures compatibility with different systems while delivering up to 0.2 kVA of power.
Low no load losses contribute to improved energy conservation Proven performance in ambient conditions ranging from 25°C to 40°C Compliance with CE and UL standards guarantees quality assurance Versatile connection options accommodate different wiring requirements Quality manufacturing processes warrant exceptional product longevity