MCB, 1 kΩ 900 W Ceramic Chassis Mount Resistor ±5 % (±10 % for Rn < 3.3 Ω))

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
811-3003
제조사 부품 번호:
C52TF1001JB
제조업체:
MCB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MCB

Resistance

1kΩ

Product Type

Chassis Mount Resistor

Power Rating

900W

Series

C52T

Package/Case

Tubular

Tolerance

±5 % (±10 % for Rn < 3.3 Ω))

Temperature Coefficient

75 ppm/°C

Automotive Standard

No

Technology

Ceramic

Termination Style

TF or TN Terminal

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

450°C

Standards/Approvals

RoHS

Reinforced Power resistor - C52T Series 900W


Reinforced winding power resistors

Very high dissipation, energy absorption and overloads

Wide temperature range: -55°C to +450°C

Suitable for use in energy generation and transportation applications in the following functions:-Braking; Capacitor discharge; Capacitor pre-charge; chopper circuits; crowbar Circuits; Inrush limiting circuits; ballast resistors; load resistors