The RS PRO RSLPR50 series aluminium housed panel mount resistor has a resistance of 22ohm and power rating value of 50W. Its dimensions are 50mm x 75mm x 5.7mm (L x W x H). This low profile resistor is suitable for multiple industries and applications.
Features and Benefits
• Operating temperature ranging between -25°C and 250°C • Tolerance: ±5% • Dielectric strength: 2500VAC-rms for 1 minute • Minimum insulation resistance: Greater than 100Mohm
Applications
• Electrical vehicles • Power supplies • Control devices • Robotics