The RS PRO R300 series aluminium housed metal-clad braking resistor has a resistance of 15ohm and power rating value of 300W. Its dimensions are 215mm x 60mm x 30mm (L x W x H). This high-quality wire lead resistor is designed for direct heat sink attachment.
Features and Benefits
• High power density • Heat sink mountable for increased power dissipation • Operating temperature ranging between -25°C and 250°C • Temperature coefficient ranging between -200ppm/°C and 200ppm/°C • Tolerance: ±5% • Dielectric strength: 1500VAC-rms for 1 minute • Humidity: 40°C, 90% Rh, 240 hours • Minimum insulation resistance: 20Mohm