Eaton Cartridge Fuse, 30 A Current Rating, 10 x 38mm Fuse Sise - FNQ-30
This high voltage cartridge fuse by Eaton is a reliable and efficient electrical component suitable for a variety of applications in various industries. With the features and technical specifications that make it stand out, this fuse ensures superior protection and performance.
Features & Benefits
• Constructed with fibreglass body material for durability and reliability • The 30A current rating provides ample power for various circuit needs • T speed fuse ensures timely protection in case of electrical faults • 500V AC voltage rating for compatibility with different electrical systems
Applications
• Suitable for motor control transformers • Ideal for circuits with in-rush currents • Can be used with various Eaton fuse blocks and holders
Can it handle in-rush currents effectively?
Yes, it is specifically designed for circuits with in-rush currents.
Will it provide superior protection in commercial setups?
Yes, with its UL 248-14 rating, it ensures top-notch performance.
Is it compatible with Eaton Bussmann Series fuse blocks?
Yes, the fuse is designed to work seamlessly with the recommended fuse blocks.