Eaton 5A F Glass Cartridge Fuse, 5 x 20 mm

Subtotal (1 pack of 5 units)*

₩32,623.50

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 13일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩6,524.70₩32,623.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
849-6055
제조사 부품 번호:
GDB-5A
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Cartridge Fuse

Current Rating

5A

Fuse Size

5 x 20 mm

Fuse Speed

F

Voltage

250V ac

Body Material

Glass

Overall Length

20mm

Fuse Characteristics

Fast Acting

Series

GDB

Diameter

5mm

Standards/Approvals

VDE

Eaton GDB Series Cartridge Fuse, 5A Current Rating, 250V Voltage - GDB-5A


This cartridge fuse provides fast-acting overcurrent protection for electrical and electronic systems operating on alternating current. Constructed with a tubular glass body, it interrupts fault currents rapidly to protect downstream components in control panels, instrumentation and automation equipment. The device is intended for installations requiring compact, replaceable protective elements rated for low to moderate currents.

Features and Benefits:


• Fast-acting characteristic delivers Rapid fault isolation
• Rated for 5A to protect low-current circuits
• Operates at 250V AC for mains and control supply use
• Glass body allows Visual inspection of element condition
• 5mm external diameter supports Compact fuse holders

Applications


• Suitable for protecting control circuitry in automation cabinets
• Ideal for small power supplies and electronic modules
• Used with distribution boards requiring replaceable fuses
• Can be used for safeguarding sensors and signal lines
• Suitable for maintenance spares in electrical workshops

What does the fast-acting attribute mean for circuit protection?


The fast-acting behaviour indicates the element melts quickly under overcurrent, limiting thermal and surge exposure to sensitive components.

How can I visually assess if the fuse has operated?


The transparent tubular construction permits direct observation of the fusible link state to determine if it has opened.

Which physical form factor is required for replacement?


A cylindrical cartridge with a 5 x 20mm envelope fits standard 5 x 20mm fuse clips and holders.

Is this suitable for protective roles on 230V installations?


Yes, the voltage capability of 250V AC covers typical 230V single-phase systems with margin for transient conditions.

Note

Eaton formerly known as Bussmann

관련된 링크들