Eaton Cartridge Fuse, 250V AC Voltage Rating, T Fuse Speed - FNM Series - FNM-10
When circuits are prone to high inrush currents, give them extra protection with this 10A cartridge fuse from Eaton. It's a T-speed type, which means it has a time delay to allow for short overloads caused by starting motors, which minimises nuisance blowing. The dual-element design also boosts protection against ground faults and short circuits. An interrupting rating of 10kA at 125V AC and 200A at 250V AC allows it to break the circuit safely when high fault currents occur. This unit comes in handy as an additional safety device on branch circuits feeding motors and transformers, as well as solenoids and lights.
Features & Benefits
• Cartridge design means it's quick to fit and replace • Conductive brass end caps achieve a reliable electrical connection • Nickel-plating on the caps resists corrosion • Melamine body is resistant to heat and flames for improved safety
How do I mount this fuse?
This cartridge has a standard size of 10 (diameter) x 38mm (length) for wide compatibility with standard holders, including Easton's HPG panel-mount version (852-7556).