Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.
Mounting Style - Holder Termination Style - Clip Body Material - Melamine or Fibre available Typical Applications: DC control circuits that require fast acting protection. PV systems.
Eaton Cartridge Fuse, 5A Current Rating, 10 x 38mm Fuse size - FNM-5
This time-delay cartridge fuse, measuring 10x38mm, is designed for circuit protection. Constructed with a melamine body and rated at 5 amps, it operates safely at 250V AC and meets UL 248-14 safety standards.
Features & Benefits
• Time-delay function manages inrush currents • Durable melamine construction • Nickel-plated end caps for enhanced performance • Interrupting rating of 10kA for reliable circuit protection • Green colour-coded for easy specification identification
Applications
• High inrush current circuits • Supplemental protection for inductive loads • Modular blocks and holders • Motor and transformer applications
Can it handle high inrush currents?
Yes, it is designed for high inrush current circuits.
Is it compliant with safety regulations?
Yes, it meets UL 248-14 standards.
Will it protect inductive circuits?
Yes, it is suitable for supplementary protection of inductive circuits.