Cooper Bussmann PV fuses are specifically designed for protection and isolation of photovoltaic strings. These fuses are designed for use in systems with extreme ambient temperatures and offer low watts loss performance for energy efficiency. PV fuses work in high cycling and low fault conditions, reverse current, multi-array fault and string arrays.
Protect your solar cells from overcurrents with this cartridge fuse from the Eaton range. The component is designed to protect photovoltaic devices from reverse currents that can damage them. It has a wire that melts to cut power to the circuit, safeguarding the device and its operator. This component's ceramic body offers thermal and arc protection during a surge for enhanced electrical safety. Its current rating of 15A and voltage rating of 1kV DC (direct current) make it ideal for high-power applications like solar inverters and laboratory equipment.
Features & Benefits
• Compact dimensions of 10 (diameter) x 38mm (length) to fit into setups with limited space • Low watt loss performance for energy efficiency • Nickel-plated brass end caps offer reliable conductivity and corrosion resistance
How do I install this fuse?
It's simple to install this fuse – simply press it down into its carrier on the circuit and it's ready for use. Ensure you turn off the system before installation to avoid risk of electric shock.
What are photovoltaic devices?
A photovoltaic device is a piece of equipment that converts solar energy into electrical energy.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.