Cooper Bussmann PV fuses are specifically designed for protection and isolation of photovoltaic strings. These fuses are designed for use in systems with extreme ambient temperatures and offer low watts loss performance for energy efficiency. PV fuses work in high cycling and low fault conditions, reverse current, multi-array fault and string arrays.
Eaton Cartridge Fuse, 3A Current Rating, 10 x 38mm Fuse size - PV-3A10F
This photovoltaic fuse from the Eaton series has a voltage rating of 1000V DC and a breaking capacity of 50kA. It ensures robust protection in high-voltage applications while maintaining optimal performance under specified conditions.
Features & Benefits
• Non-indicating design for compact installation • Compliance with IEC 60269-6 for safety and reliability • Fast response time of 1-3 ms prevents equipment damage • Ferrule end connection for easy installation • Suitable for gPV applications in solar installations