Eaton 50mA T Glass Cartridge Fuse, 5 x 20 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 10 units)*

₩8,482.50

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 6월 19일 부터 2,000 개 단위 배송
  • 추가로 2026년 7월 10일 부터 4,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
10 - 240₩848.25₩8,482.50
250 - 490₩830.70₩8,307.00
500 +₩820.95₩8,209.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
537-1666
제조사 부품 번호:
S506-50-R
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Cartridge Fuse

Current Rating

50mA

Fuse Size

5 x 20 mm

Fuse Speed

T

Voltage

250V ac

Overall Length

20mm

Body Material

Glass

Fuse Characteristics

Time Delay

Series

S506

Diameter

5mm

Standards/Approvals

IEC 60127-2-3, RoHS

COO (Country of Origin):
CN

Eaton Bussmann Anti Surge (T) LBC Cartridge Fuses - Glass Bodied 5x20 mm


This range of glass cartridge fuses from Eaton Bussmann is ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.

Why choose a glass cartridge fuse?

Glass and ceramic fuses have similar properties. However, you may choose a glass cartridge fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.

What size is it?

5 mm x 20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5 x 20 mm fuse holder.

What voltage is it?

These cartridge fuses are available with 40mA to 15 Amp current ratings for applications where the system voltage rating is 250 Volts AC.

What Speed is it?

This particular cartridge fuse is “T” speed rated which means it is a slow-acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.

What is Breaking Capacity?

Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular cartridge fuse is LBC (Low Breaking Capacity).

What are cartridge fuses used for?

• For the protection of components and equipment from costly damage used by over-current

• To isolate sub-systems from the main system once a fault has appeared

Note

Eaton formerly known as Bussmann

관련된 링크들