Ideal for use in circuits with high a.c. fault current capacity Breaking capacity 10kA Typical Applications: Control Circuits. Gaseous vapour fixtures HID Ballasts. Electronic circuits. Hand-held meters.
Approvals
UL listed, CSA certified
Eaton Cartridge Fuse, 500mA Current Rating, 10 x 35mm Fuse size - BBS-1/2
This cartridge fuse features a fast-acting design with a current rating of 500mA and a size of 10x35mm. It supports a voltage rating of 600V AC and is constructed from fibreglass for effective heat resistance and durability.
Features & Benefits
• Fast-acting design for quick fault response • Nickel-plated end caps for enhanced conductivity • Colour coding for easy identification • Compatible with various fuse blocks and holders
Applications
• Control circuits for automation • HID ballasts in lighting • Electronic circuits • Hand-held measuring devices • Gaseous vapour fixtures
What is the CSA certification code of this fuse?
It bears C22.2 No. 248.14 CSA certification.
Is this fuse UL Listed?
Yes, it complies with UL 248-14 for electrical safety.
Can the body material withstand extreme conditions?
Yes, fibreglass is durable under high temperatures.
Note
Eaton formerly known as Bussmann
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types