- RS 제품 번호:
- 219-9058
- 제조사 부품 번호:
- DF2CN32
- 제조업체:
- Schneider Electric
50 <재고있음> 5-9영업일내 홍콩 발송
50 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩14,509.859
수량 | 한팩당 | 한팩당* |
10 + | ₩14,509.859 | ₩145,098.588 |
*다른 단위에 대한 가격 표시 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 219-9058
- 제조사 부품 번호:
- DF2CN32
- 제조업체:
- Schneider Electric
제정법과 컴플라이언스
- COO (Country of Origin):
- FR
제품 세부 사항
The Schneider Electrics product is a NFC fuse cartridge for TeSys GS switch-disconnector fuses devices. It is a gG fuse-link that protects against thermal overloads and magnetic over currents, used in standard applications. Its current rating is 32 A and the maximum rated voltage is 400 VAC. It is a cylindrical fuse (NFC type), the dimensions are 10mm x 38mm. It has no striker to indicate when the fuse is blown. This fuse is sold by set of 10 parts.
RoHS compliant
사양
속성 | 값 |
---|---|
Current Rating | 32A |
Fuse Size | 10 x 38mm |
Voltage Rating | 400V ac |
Better World Verification | Green Premium |
Better World Product | Yes |