최근 검색 기록

    Schurter 20A T Ceramic Cartridge Fuse, 6.3 x 32mm

    본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

    대량 구매 할인 기용 가능

    단가 1000 박스 1개**

    ₩826,462.00

    수량 선택 또는 입력
    1 <재고있음> 5-9영업일내 홍콩 발송*

    * 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.

    Box(es)
    Per Box
    한팩당**
    1 - 1₩826,462.00₩826.28
    2 - 3₩808,280.20₩808.08
    4 +₩790,924.68₩791.70

    **다른 단위에 대한 가격 표시

    RS 제품 번호:
    173-7909
    제조사 부품 번호:
    8020.0605.G
    제조업체:
    Schurter

    Schurter SUT Fuses


    Low resistance
    Slow-Blow

    Standards

    UL 248-14, CSA C22.2 no. 248.14

    Approvals

    UL Recognised

    Schurter Cartridge Fuse


    The Schurter SUT 6.3x32 low resistance cartridge fuse has a ceramic cylindrical body with 250VAC 20A rating. It has nickel-plated brass alloy endcaps on both sides and a sand filler in it. The fuse has a thermoplastic polyamide body. Suitable for single-phase high current applications up to 30A.

    Features and Benefits


    • Breaking capacity is 500A
    • Holder mount type
    • Melting I²t at 750A2s
    • Operating temperature ranges between -40°C and 85°C
    • Time-lag T slow blow cartridge fuse

    Certifications


    • CSA22.2 No. 248.14
    • CULus listed
    • IEC 60068-1
    • IEC 60068-2-20
    • UL 248-14 listed
    • UL File Number: E184831

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    PCB Wire Ended


    All fuses have Thermoplaste Polyamide bodies