Eaton 100A GG Cartridge Fuse, 22 x 58 mm
- RS 제품 번호:
- 229-117
- 제조사 부품 번호:
- C22G100
- 제조업체:
- Eaton
Subtotal (1 pack of 10 units)*
₩85,429.50
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩85,429.50 | ₩8,542.95 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-117
- 제조사 부품 번호:
- C22G100
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cartridge Fuse | |
| Current Rating | 100A | |
| Fuse Size | 22 x 58 mm | |
| Fuse Speed | GG | |
| Voltage | 500V | |
| Overall Length | 58mm | |
| Application Category | gG, gL | |
| Series | Eaton Bussman | |
| Diameter | 22mm | |
| Standards/Approvals | CE, GOST-R, IEC 60269, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cartridge Fuse | ||
Current Rating 100A | ||
Fuse Size 22 x 58 mm | ||
Fuse Speed GG | ||
Voltage 500V | ||
Overall Length 58mm | ||
Application Category gG, gL | ||
Series Eaton Bussman | ||
Diameter 22mm | ||
Standards/Approvals CE, GOST-R, IEC 60269, RoHS | ||
제외
- COO (Country of Origin):
- ES
The Eaton Low Voltage Cylindrical Fuse represents a robust solution for circuit protection in commercial and industrial settings. Designed for optimal performance, this fuse caters to a voltage rating of 500V AC and a high amperage capacity of 100A. Its impressive breaking capacity of up to 120 kA ensures swift interruption during fault conditions, safeguarding equipment from damage. The product is approximately 58 mm in length and features a compact design with a diameter of 22.2 mm, making it easy to integrate into various setups.
Ideal for wide ranging industrial applications requiring low voltage protection
Supports both cable and equipment protection under various conditions
Compact design facilitates effortless installation in diverse environments
CE marked and RoHS compliant for guaranteed safety and environmental integrity
Compatible with CH22 Modular fuse holder for seamless integration
Built to handle a maximum frequency rating of 62 Hz
관련된 링크들
- Eaton 25A GG Cartridge Fuse, 22 x 58 mm
- Eaton 32A gG/gL Cartridge Fuse, 22 x 58 mm
- Eaton 16A gG/gL Cartridge Fuse, 22 x 58 mm
- Eaton 50A gG/gL Cartridge Fuse, 22 x 58 mm
- Eaton 40A gG/gL Cartridge Fuse, 22 x 58 mm
- Eaton 4A gG/gL Cartridge Fuse, 22 x 58 mm
- Eaton 20A gG/gL Cartridge Fuse, 22 x 58 mm
- Eaton 2A gG/gL Cartridge Fuse, 22 x 58 mm