Infineon TLE6251DXUMA2, CAN Transceiver 1 Mbps, 8-Pin PG-DSO-8

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
273-5441
제조사 부품 번호:
TLE6251DXUMA2
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Maximum Data Rate

1Mbps

Product Type

CAN Transceiver

Number of Transceivers

1

Sub Type

CAN Transceiver

Power Down Mode

Standby

Supply Current

35mA

Mount Type

Through Hole

Interface Type

CAN

Package Type

PG-DSO-8

Pin Count

8

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Height

1.75mm

Standards/Approvals

ISO 11898-2

Length

5mm

Width

4.02mm

Series

TLE6251D

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH
The Infineon High Speed CAN transceiver, operating as an interface between the CAN controller and the physical bus medium. A HS CAN network is a two wire, differential network, which allows data transmission rates up to 1 Mbps. This transceiver designed for CAN networks in automotive and industrial applications. As an interface between the physical bus layer and the CAN protocol controller. This device drives the signals to the bus and protects the microcontroller against interferences generated within the network.

RoHS compliant

Excellent ESD immunity

Over temperature protection

Very low electromagnetic emission

Protected against automotive transients

관련된 링크들