Microchip ATA6560-GAQW-N, CAN Transceiver 5 Mbps, 8-Pin SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 pack of 25 units)*

₩16,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 550 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
25 +₩664.00₩16,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-5483
제조사 부품 번호:
ATA6560-GAQW-N
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

CAN Transceiver

Maximum Data Rate

5Mbps

Number of Transceivers

1

Sub Type

CAN Transceiver

Power Down Mode

Silent, Normal, Standby

Supply Current

70mA

Mount Type

Surface

Interface Type

CAN

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Length

4.9mm

Series

ATA6560

Standards/Approvals

No

Automotive Standard

No

The Microchip ATA6560 is a high-speed CAN FD ready CAN transceiver that provides an interface between a controller area network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed (up to 5Mbit/s) CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It offers improved electromagnetic compatibility (EMC) and electrostatic discharge (ESD) performance, as well as features such as: Ideal passive behavior to the CAN bus when the supply voltage is off. Three operating modes (Standby, Normal and Silent Mode) together with the dedicated fail-safe features make the Microchip ATA6560 an excellent choice for all types of high- speed CAN networks, especially in nodes requiring low-power mode with wake-up capability via the CAN bus.

관련된 링크들