Microchip ATA6570-GNQW1, CAN Caps 5 Mbps, 14-Pin SOIC

Subtotal (1 reel of 4000 units)*

₩6,232,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
4000 +₩1,558.00₩6,233,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
631-537
제조사 부품 번호:
ATA6570-GNQW1
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

CAN Caps

Maximum Data Rate

5Mbps

Number of Transceivers

1

Sub Type

CAN Transceiver

Power Down Mode

Yes

Supply Current

50mA

Interface Type

CAN

Package Type

SOIC

Pin Count

14

Maximum Supply Voltage

40V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Series

ATA6570

Standards/Approvals

ISO 11898‐2:2016-, ISO 11898‐2-, ISO 26262-, ISO 11898‐6-, AEC-Q006, AEC-Q100-, SAEJ 2962‐2-, ISO 11898‐5-

Width

4.5mm

Automotive Standard

AEC-Q100, AEC-Q006

The Microchip CAN Partial Networking (PN) transceiver that interfaces a Controller Area Network (CAN) protocol controller and the physical two wire CAN bus. It is designed for high speed CAN applications in the automotive environment. It provides local and enhanced remote wake-up capabilities. The Microchip ATA6570 has a very low power consumption in Standby and Sleep Mode.

Local wake up via pin WAKE

Remote wake up pattern according to ISO 11898 5

Wake up source recognition

3.3V to 5V microcontrollers can be interfaced directly via the VIO pin

Battery supply and CAN bus pins protected against transients according to ISO7637

High Electro Static Discharge (ESD) Handling Capability on the Bus Pins

Bus pins short circuit protected to GND and VCC

관련된 링크들