Microchip Multiprotocol Transceiver 8-Pin SOIC, MCP2003BT-E/SN

Subtotal (1 reel of 3300 units)*

₩4,497,900.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 6월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
3300 +₩1,363.00₩4,495,418.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
598-452
제조사 부품 번호:
MCP2003BT-E/SN
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Number of Transmitters

1

Maximum Data Rate

20kbps

Product Type

Multiprotocol Transceiver

Number of Receivers

1

Number of Transceivers

1

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

5.5V

Transmitter Signal Type

Ttl Input (Txd)

Maximum Supply Voltage

30.0V

Minimum Operating Temperature

-40°C

Receiver Signal Type

Open-Drain Output (Rxd)

Maximum Operating Temperature

150°C

Interface Standards

ISO, SAE J2602

Standards/Approvals

RoHS, LIN Bus Specification 2.2, SAE J2602, ISO 17987

Series

MCP2003B

Supply Current

40mA

Automotive Standard

ISO 17987

COO (Country of Origin):
TH
The Microchip Stand-alone LIN Transceiver provides a bidirectional, half-duplex communication, physical interface to automotive and industrial LIN systems to meet the LIN Bus Specification Revision 2.2, SAE J2602, and ISO 17987. The device is both short-circuit and over temperature protected by internal circuitry. The device has been specifically designed to operate in the automotive operating environment and will survive all specified transient conditions while meeting all of the stringent quiescent current requirements.

Internal pull up resistor and diode
Protected against battery shorts
Protected against loss of ground
Automatic Thermal Shutdown

관련된 링크들