- RS 제품 번호:
- 255-0108
- 제조사 부품 번호:
- CFSFU18B
- 제조업체:
- IKO Nippon Thompson
- RS 제품 번호:
- 255-0108
- 제조사 부품 번호:
- CFSFU18B
- 제조업체:
- IKO Nippon Thompson
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
The IKO Nippon Thompson bearings are compactly designed, incorporating very thin needle rollers in an outer ring with a small outside diameter relative to the stud diameter. They are used in electronic devices, OA equipment, and small index devices, etc.
High carbon steel made
With hexagon hole
With hexagon hole
사양
속성 | 값 |
---|---|
Roller Diameter | 8mm |
Roller Length | 46.5mm |
Type | Miniature Type Cam Follower |
Bore Size | 8mm |
Static Load Rating | 25200N |
Dynamic Load Rating | 14800N |