Ohaus 20 g Calibration Weight, E2

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
192-457
제조사 부품 번호:
11117020
제조업체:
Ohaus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ohaus

Weight

20g

Class

E2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The Ohaus Europe GmbH OIML E2 individual stainless steel weight 20g is designed with a monopoly construction and comes in a plastic box with a certificate. It is adjusted to meet or exceed OIML E2 tolerances. The weight includes a weight case and features a single-body design without an adjusting cavity.

Weights from 5g to 200g are Stainless Steel

관련된 링크들