RS PRO Spiral Cable Wrap, 30 mm 8 mm Cable Diameter Polyethylene

Subtotal (1 reel of 10 metres)*

₩3,081.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,500 개 단위 배송 준비 완료
  • 추가로 2026년 6월 30일 부터 1,980 개 단위 배송
  • 추가로 2026년 8월 25일 부터 1,620 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
10 +₩308.10₩3,081.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
811-7676
Distrelec 제품 번호:
304-14-601
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Spiral Cable Wrap

Colour

Black

Material

Polyethylene

Maximum Bundle Diameter

30mm

Minimum Cable Diameter

6mm

Maximum Cable Diameter

8mm

Wall Thickness

0.75mm

Standards/Approvals

RoHS

Length

10m

RS PRO Polyethylene Spiral Wrap, ID 6.5 mm


Looking for an easy way to keep cables protected and organised? Use this spiral wrap from RS PRO. All you need to do is trim the wrap to your required length, then bundle your wires together and attach the wrap with a cable tie.

The housing is made from polyethylene plastic (PE) that's flexible and moulds to the shape of your wires. This material also keeps your cables protected against moisture damage. The wrap is reusable as it won't lose its protective strength or flexibility for a long time.

The sheathing is designed to be thick enough for use in industrial settings such as factories and workshops. Not only will this spiral wrap keep your cables tidy, but it will also stop them from becoming a trip hazard in places with high foot traffic. You'll find this component used to keep messy wiring neat and organised in home entertainment and office areas.

Features and Benefits


  • Cable diameter range of 6 to 30 mm

  • Black colour

  • Internal diameter of 6.5 mm

  • Length of 10 m

  • Wall thickness of 0.75 mm

  • 관련된 링크들