TE Connectivity Black Cable Sleeve, 50m Length 4.8 mm Cable Diameter, HX-CT Series
- RS 제품 번호:
- 271-2189
- 제조사 부품 번호:
- ER4005-000
- 제조업체:
- TE Connectivity
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 271-2189
- 제조사 부품 번호:
- ER4005-000
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Sleeve Length | 50m | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 2.4mm | |
| Maximum Cable Diameter | 4.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EN45545-2 HL2 - R22 & R23 | |
| Series | HX-CT | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Sleeve Length 50m | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 2.4mm | ||
Maximum Cable Diameter 4.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EN45545-2 HL2 - R22 & R23 | ||
Series HX-CT | ||
- COO (Country of Origin):
- CZ
HX-CT-50M-4.8-OUT-0
The TE Connectivity HX-CT identification marker sleeves is manufactured using a specially developed radiation cross-linked material. Formulated to give low fire hazard properties, which allow this product to be used in locations where fire may pose a risk to human life and property. HX-CT heat shrink tube, manufactured with e-beam technology that gives users the ability to shrink the supplied tube with no damage to material or printed text.
Zero halogen with low toxic fumes and low smoke
Self extinguishing and non-flame propagating
Excellent resistance to burning
관련된 링크들
- TE Connectivity Cross Linked Polyolefin Black Cable Sleeve, 50m Length 4.8 mm Cable Diameter, HX-CT Series
- TE Connectivity Cross Linked Polyolefin Black Cable Sleeve, 50m Length 6.4 mm Cable Diameter, HX-CT Series
- TE Connectivity Cross Linked Polyolefin Green Cable Sleeve, 50m Length 4.8 mm Cable Diameter, HX-CT Series
- TE Connectivity Cross Linked Polyolefin Blue Cable Sleeve, 50m Length 4.8 mm Cable Diameter, HX-CT Series
- TE Connectivity Cross Linked Polyolefin Blue Cable Sleeve, 50m Length 3.2 mm Cable Diameter, HX-CT Series
- TE Connectivity Cross Linked Polyolefin Green Cable Sleeve, 50m Length 3.2 mm Cable Diameter, HX-CT Series
- TE Connectivity Cross Linked Polyolefin Red Cable Sleeve, 50m Length 4.8 mm Cable Diameter, HX-CT Series
- TE Connectivity Cross Linked Polyolefin Red Cable Sleeve, 50m Length 3.2 mm Cable Diameter, HX-CT Series