3M Scotchcast Resin Filled Cable Joint Kit, Straight Joint Type , 6 → 16mm²
- RS 제품 번호:
- 269-5269
- 제조사 부품 번호:
- 7100229876
- 제조업체:
- 3M
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 269-5269
- 제조사 부품 번호:
- 7100229876
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Cable Joint Kit | |
| Joint Type | Straight | |
| Cable Size | 6 → 16mm² | |
| Number of Cores | 1 → 5 | |
| Dimensions | 230 x 38 x 71mm | |
| Kit Includes | Aluminium Guard Bag, Colour Mixing Indicator, Epoxy Resin, Plastic Pouch, Transparent Mould Body | |
| Series | Scotchcast | |
| Application | Cable Connection | |
| Material | Resin Filled | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Cable Joint Kit | ||
Joint Type Straight | ||
Cable Size 6 → 16mm² | ||
Number of Cores 1 → 5 | ||
Dimensions 230 x 38 x 71mm | ||
Kit Includes Aluminium Guard Bag, Colour Mixing Indicator, Epoxy Resin, Plastic Pouch, Transparent Mould Body | ||
Series Scotchcast | ||
Application Cable Connection | ||
Material Resin Filled | ||
제외
- COO (Country of Origin):
- BE
3M Scotchcast Series Cable Joint Kit, Straight Joint Type, 6 to 16 mm² Cable Size - 7100229876
This cable joint kit is designed for efficient and reliable electrical connections, ideal for joining non-shielded, polymeric low-voltage energy cables. Its versatility and ease of use make it essential for a variety of electrical applications, ensuring robust performance in both indoor and outdoor environments.
Features & Benefits
• Resin-filled construction ensures durability and protection
• Designed for 6 to 16 mm² cables with connections for up to 5 cores
• Integrated Closed Mixing and Pouring system simplifies application
• Excellent water and humidity resistance during use
• One-part mould body promotes easy handling and clean results
• Compliant with health and safety regulations
Applications
• Connecting low voltage energy cables up to 0.6/1.0(1.2) kV
• Suitable for underground and submerged installations
• Provides electrical insulation and mechanical protection for joints
• Effective for both indoor and outdoor electrical systems
What type of cables can be used with this kit?
It accommodates low voltage energy cables ranging from 6 mm² to 16 mm², suitable for multi-core connections.
How should the resin be stored before use?
Store the resin at temperatures between 5°C and 40°C to maintain its effectiveness.
What is the mixing process for the resin components?
Combine the two resin components until a homogeneous green colour is achieved, indicating thorough mixing.
How long is the shelf life of the resin?
The resin has a shelf life of 36 months when stored under optimal conditions.
관련된 링크들
- 3M Scotchcast Resin Filled Cable Joint Kit, Straight Joint Type , 120 → 240mm²
- 3M Scotchcast Resin Filled Cable Joint Kit, Straight Joint Type , 70 → 120mm²
- 3M Scotchcast Resin Filled Cable Joint Kit, Branch Joint Type , 4 → 35mm²
- 3M Scotchcast Resin Filled Cable Joint Kit, Branch Joint Type , 4 → 16mm²
- 3M Scotchcast Resin Filled Cable Joint Kit, Straight Joint Type , 25 → 50mm²
- 3M Scotchcast Resin Filled Cable Joint Kit, Straight Joint Type , 16 → 25mm²
- 3M Scotchcast Resin Filled Cable Joint Kit, Straight Joint Type , 50 → 95mm²
- 3M Scotchcast Resin Filled Cable Joint Kit, Straight Joint Type , 1.5 → 16mm²