- RS 제품 번호:
- 245-7702
- 제조사 부품 번호:
- 911401855882
- 제조업체:
- Philips Lighting
일시 품절-다음 입고 날짜는 04/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
₩107,318.103
수량 | 한팩당 |
1 + | ₩107,318.103 |
- RS 제품 번호:
- 245-7702
- 제조사 부품 번호:
- 911401855882
- 제조업체:
- Philips Lighting
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CN
제품 세부 사항
The Philips Lighting Ledinaire Wall mounted WL070V which can be used in public spaces and circulation areas like entrances, lobbies, corridors and staircases which demands the most reliable lighting. It has failsafe solutions you can trust to illuminate spaces safely and efficiently, at the same time as saving valuable energy, With Philips Ledinaire, you get all that and more. This popular range features a selection of essential LED luminaire types that you can choose off the shelf. Like our modern, wall-mounted model thats suitable for a wide range of general lighting applications, And just like the rest of the Ledinaire range, its designed with Philips high quality standards at a very competitive price. An affordable, reliable and energy-efficient choice from the leading name in LED.
Power consumption tolerance +/-10%
Ambient temperature range -25 to +40 °C
IP65 [ Dust penetration protected, jetproof]
5 years (1 year Battery) of Warranty period
Ambient temperature range -25 to +40 °C
IP65 [ Dust penetration protected, jetproof]
5 years (1 year Battery) of Warranty period
사양
속성 | 값 |
---|---|
Type | Bulkhead |
Shape | Round |
Wattage | 11 W |
Voltage Rating | 240 V |
Lamp Type | LED |
Luminosity | 1700 lm |
Lamp Supplied | Yes |
Series | LEDINAIRE WL070V |
IP Rating | IP65 |