Texas Instruments Buck Converter, Through Hole, 57V Output Voltage, 2 A Output Current, 1 Outputs
- RS 제품 번호:
- 920-3554
- 제조사 부품 번호:
- LM2592HVT-ADJ/NOPB
- 제조업체:
- Texas Instruments
대량 구매 할인 기용 가능
Subtotal (1 tube of 45 units)*
₩476,745.75
재고있음
- 180 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 45 - 45 | ₩10,594.35 | ₩476,771.10 |
| 90 - 135 | ₩10,364.25 | ₩466,401.00 |
| 180 + | ₩10,134.15 | ₩456,046.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 920-3554
- 제조사 부품 번호:
- LM2592HVT-ADJ/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 57V | |
| Output Current | 2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | LM2592HV | |
| Output Voltage 2 | 5.25V | |
| Number of Pins | 5 | |
| Package Type | TO-220 | |
| Length | 10.16mm | |
| Width | 4.57mm | |
| Depth | 4.57mm | |
| Standards/Approvals | RoHS, JEDEC | |
| Maximum Input Voltage | 60V | |
| Minimum Input Voltage | 4.5V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Buck Converter | ||
Output Voltage 1 57V | ||
Output Current 2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 81% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series LM2592HV | ||
Output Voltage 2 5.25V | ||
Number of Pins 5 | ||
Package Type TO-220 | ||
Length 10.16mm | ||
Width 4.57mm | ||
Depth 4.57mm | ||
Standards/Approvals RoHS, JEDEC | ||
Maximum Input Voltage 60V | ||
Minimum Input Voltage 4.5V | ||
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
관련된 링크들
- Texas Instruments Buck Converter, Through Hole, 57V Output Voltage, 2 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Through Hole, 57V Output Voltage, 1 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Through Hole, 57V Output Voltage, 3 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Surface Mount, 1.28V Output Voltage, 2 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Surface Mount, 57V Output Voltage, 1 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Surface Mount, 57V Output Voltage, 500 mA Output Current, 1 Outputs
- Texas Instruments Buck Converter, Surface Mount, 57V Output Voltage, 3 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Through Hole, 57V Output Voltage, 500 mA Output Current, 1 Outputs