- RS 제품 번호:
- 908-3883
- 제조사 부품 번호:
- LMR14050SDDA
- 제조업체:
- Texas Instruments
16 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(2개가 1팩안에)
₩5,005.66
수량 | 한팩당 | 한팩당* |
2 - 18 | ₩5,005.66 | ₩10,013.045 |
20 - 36 | ₩4,881.467 | ₩9,762.934 |
38 + | ₩4,805.571 | ₩9,612.868 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 908-3883
- 제조사 부품 번호:
- LMR14050SDDA
- 제조업체:
- Texas Instruments
제정법과 컴플라이언스
제품 세부 사항
LMR Nano SIMPLE SWITCHER® Step-Down Regulator Series
Input Voltage up to 42V (LMRx42xx), 20V (LMRx20xx), and 5.5V (LMRx05xx)
Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.
Adjustable output voltage from 0.6V
1MHz or greater switching frequency of 1.6MHz (LMR.....X) and 3MHz (LMR.....Y)
Low Shutdown Quiescent Current
Internal Soft-start
Thermal Shutdown
Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.
Adjustable output voltage from 0.6V
1MHz or greater switching frequency of 1.6MHz (LMR.....X) and 3MHz (LMR.....Y)
Low Shutdown Quiescent Current
Internal Soft-start
Thermal Shutdown
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
사양
속성 | 값 |
---|---|
Maximum Output Current | 5A |
Maximum Output Voltage | 28 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 2.5 MHz |
Package Type | SOIC |
Switching Regulator | Yes |
Length | 5mm |
Dimensions | 5 x 4 x 1.55mm |
Minimum Operating Temperature | -40 °C |
Height | 1.55mm |
Width | 4mm |
Maximum Operating Temperature | +125 °C |