Microchip Buck Converter, Surface Mount, 24V Output Voltage, 1 A Output Current, 1 Outputs
- RS 제품 번호:
- 893-8262
- Distrelec 제품 번호:
- 304-44-572
- 제조사 부품 번호:
- MCP16312-E/MS
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 pack of 10 units)*
₩24,141.00
일시적 품절
- 2026년 5월 12일 부터 4,830 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 20 | ₩2,414.10 | ₩24,141.00 |
| 30 - 40 | ₩2,353.65 | ₩23,536.50 |
| 50 + | ₩2,318.55 | ₩23,185.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 893-8262
- Distrelec 제품 번호:
- 304-44-572
- 제조사 부품 번호:
- MCP16312-E/MS
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 24V | |
| Output Current | 1A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Efficiency | 95% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 8 | |
| Series | MCP16312 | |
| Line Regulation | 0.15 %/V | |
| Package Type | MSOP | |
| Depth | 1.1mm | |
| Width | 3mm | |
| Standards/Approvals | EIA/JESD51-3, RoHS, ISO 9001 | |
| Length | 3mm | |
| Maximum Input Voltage | 30V | |
| Load Regulation | 0.25 % | |
| Minimum Input Voltage | 4.4V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Buck Converter | ||
Output Voltage 1 24V | ||
Output Current 1A | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Efficiency 95% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 8 | ||
Series MCP16312 | ||
Line Regulation 0.15 %/V | ||
Package Type MSOP | ||
Depth 1.1mm | ||
Width 3mm | ||
Standards/Approvals EIA/JESD51-3, RoHS, ISO 9001 | ||
Length 3mm | ||
Maximum Input Voltage 30V | ||
Load Regulation 0.25 % | ||
Minimum Input Voltage 4.4V | ||
MCP16312 Synchronous Buck Converter
The Microchip MCP16312 is an adjustable output, fixed frequency, synchronous, step-down DC-DC converter that operates from input voltage sources up to 30V. Integrated into the device is a high-side and low-side switch, fixed frequency Peak Current Mode Control, internal compensation, peak-current limit and over-temperature protection.
Features
Efficiency up to 95%
Input Voltage Range: 4.4V to 30V
1A Output Current Capability
Output Voltage Range: 2.0V to 24V
Qualification: AEC-Q100 Rev. G, Grade 1 (-40°C to 125°C)
Integrated N-Channel High-Side and Low-Side Switches – 170 mA Low-Side, 300 mA High Side
Stable Reference Voltage: 0.8V
PWM Operation: 500 kHz
Low Device Shutdown Current: 3 μA typical
Low Device Quiescent Current: 44 μA (non-switching, PFM Mode)
Internal Compensation
Internal Soft-Start: 300 μs (EN low-to-high)
Peak Current Mode Control
Cycle-by-Cycle Peak Current Limit
Under-voltage Lockout (UVLO)
Over-temperature Protection
관련된 링크들
- Microchip, 24V Output Voltage, 1 Outputs
- Microchip, 5.5V Output Voltage, 1 Outputs
- Microchip, 32V Output Voltage, 1 Outputs
- Microchip Switching Regulator, Surface, 5 V dc Output Voltage 5V dc, 550 mA Output Current, 1 Outputs
- Microchip, 15V Output Voltage, 1 Outputs
- Microchip MCP16312T-E/MS, 1-Channel Boost, Buck, Voltage Regulator, 1 A, 24 V 575 kHz, MSOP 8-Pin
- Microchip Buck Controller, Surface Mount, 36V Output Voltage, 15 A Output Current, 1 Outputs
- Microchip, 4.5V Output Voltage, 1 Outputs