- RS 제품 번호:
- 759-1819P
- 제조사 부품 번호:
- ADP2302ARDZ-R7
- 제조업체:
- Analog Devices
단종
- RS 제품 번호:
- 759-1819P
- 제조사 부품 번호:
- ADP2302ARDZ-R7
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
제품 세부 사항
Step-Down Switching Regulators, Analog Devices
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
Note
759-2916 - Number of PWM Outputs = 1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Analog Devices
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
사양
속성 | 값 |
---|---|
Maximum Output Current | 2A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 20 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Series | ADP2302 |
Number of Outputs | 1 |
Pin Count | 8 |
Package Type | SOIC |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 5mm |
Height | 1.65mm |
Dimensions | 5 x 4 x 1.65mm |
Width | 4mm |