Texas Instruments, LM2596S-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 3A Adjustable 5-Pin, D2PAK
- RS 제품 번호:
- 533-3715
- 제조사 부품 번호:
- LM2596S-ADJ/NOPB
- 제조업체:
- Texas Instruments
- RS 제품 번호:
- 533-3715
- 제조사 부품 번호:
- LM2596S-ADJ/NOPB
- 제조업체:
- Texas Instruments
제정법과 컴플라이언스
제품 세부 사항
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
사양
속성 | 값 |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 37 V |
Regulator Function | Buck Controller, Inverting |
Minimum Output Voltage | 1.2 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 173 kHz |
Pin Count | 5 |
Package Type | D2PAK (TO-263) |
Switching Regulator | Yes |
Height | 4.57mm |
Efficiency | 73% |
Maximum Operating Temperature | +125 °C |
Length | 10.16mm |
Width | 8.64mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.16 x 8.64 x 4.57mm |