- RS 제품 번호:
- 274-8650
- 제조사 부품 번호:
- SIC967ED-T1-GE3
- 제조업체:
- Vishay
1050 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(1050개가 1릴안에)
₩16,840.199
수량 | 한팩당 | Per Reel* |
1050 - 1050 | ₩16,840.199 | ₩17,681,484.177 |
2100 + | ₩16,005.347 | ₩16,806,157.799 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 274-8650
- 제조사 부품 번호:
- SIC967ED-T1-GE3
- 제조업체:
- Vishay
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The Vishay SIC967 is a synchronous buck regulator module with integrated power mosfets and inductor. SIC967s architecture supports ultrafast transient response with minimum output capacitance and tight ripple regulation at very light load. The device is internally compensated and no external ESR network is required for loop stability purposes. The device also incorporates a power saving scheme that significantly increases light load efficiency.
Versatile
Internal compensation
Highly configurable
Robust and reliable
Output overvoltage and under voltage protection
High power density
Easy of use
Internal compensation
Highly configurable
Robust and reliable
Output overvoltage and under voltage protection
High power density
Easy of use
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Maximum Output Current | 6A |
Maximum Output Voltage | 15 V |
Regulator Function | Buck |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4.5 V |
Output Type | Adjustable |
Number of Outputs | 14 |
Pin Count | 56 |
Package Type | PowerPAK MLP60-A6C |