STMicroelectronics Buck Converter, 400 mA Output Current, 5 Outputs
- RS 제품 번호:
- 234-8889
- 제조사 부품 번호:
- ST1PS03AQTR
- 제조업체:
- STMicroelectronics
대량 구매 할인 기용 가능
Subtotal (1 pack of 5 units)*
₩14,547.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 5 | ₩2,909.40 | ₩14,547.00 |
| 10 - 95 | ₩2,854.80 | ₩14,274.00 |
| 100 - 245 | ₩2,792.40 | ₩13,962.00 |
| 250 - 495 | ₩2,741.70 | ₩13,708.50 |
| 500 + | ₩2,683.20 | ₩13,416.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-8889
- 제조사 부품 번호:
- ST1PS03AQTR
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Buck Converter | |
| Output Current | 400mA | |
| Number of Outputs | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Series | ST1PS03 | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.8V | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Buck Converter | ||
Output Current 400mA | ||
Number of Outputs 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Series ST1PS03 | ||
Standards/Approvals No | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.8V | ||
The STMicroelectronics nano-quiescent miniaturized synchronous step-down converter, which is able to provide up to 400 mA output current with an input voltage ranging from 1.8 V to 5.5 V. This converter is specifically designed for applications where high efficiency, PCB size and thickness are the key factors.
500 nA input quiescent current at VIN = 3.6 V (not switching)
92% typical efficiency at 10 mA load (VIN = 3.6 V, VOUT = 2.5 V)
100% duty cycle
1.8 V to 5.5 V input operating range
Undervoltage lockout 1.57 V (VIN falling, typ.)
Up to 400 mA output current capability
Low power control operation for the best efficiency
Embedded soft-start circuit
Tiny external components L = 2.2 μH typical
Selectable output voltages 1.6 V to 3.3 V
Output voltage Power Good
±1.5% output voltage accuracy (VOUT, TA = 25 °C)
Dynamic output voltage selection (D0, D1 and D2)
Load switch controlled by AUX input
Available in TQFN12 package
관련된 링크들
- STMicroelectronics Buck Converter, 400 mA Output Current, 5 Outputs
- STMicroelectronics Buck Converter, 400 mA Output Current, 1 Outputs
- STMicroelectronics Buck Converter, Surface Mount, 1.5 A Output Current, 5 Outputs
- STMicroelectronics Buck Converter, Surface Mount, 3.3V Output Voltage, 400 mA Output Current, 2 Outputs
- STMicroelectronics Buck Converter, Surface Mount, 35V Output Voltage, 2 A Output Current, 5 Outputs
- STMicroelectronics Buck Converter, Surface Mount, 35V Output Voltage, 1 A Output Current, 5 Outputs
- STMicroelectronics Buck Converter, Surface Mount, 0.8V Output Voltage, 3 A Output Current, 5 Outputs
- STMicroelectronics Buck Converter, Surface Mount, 6V Output Voltage, 1.5 A Output Current, 5 Outputs