Texas Instruments Buck Converter, Surface Mount, 37V Output Voltage, 5 A Output Current, 1 Outputs
- RS 제품 번호:
- 145-6528
- 제조사 부품 번호:
- LM2677S-ADJ/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 tube of 45 units)*
₩505,791.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 45 - 180 | ₩11,239.80 | ₩505,791.00 |
| 225 + | ₩11,015.55 | ₩495,674.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 145-6528
- 제조사 부품 번호:
- LM2677S-ADJ/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Output Voltage 1 | 37V | |
| Product Type | Buck Converter | |
| Output Current | 5A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 7 | |
| Output Voltage 2 | 5.15V | |
| Series | LM2677 | |
| Package Type | TO-263 | |
| Length | 10.16mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Depth | 4.57mm | |
| Width | 8.64mm | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 8V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Output Voltage 1 37V | ||
Product Type Buck Converter | ||
Output Current 5A | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Efficiency 84% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 7 | ||
Output Voltage 2 5.15V | ||
Series LM2677 | ||
Package Type TO-263 | ||
Length 10.16mm | ||
Standards/Approvals JEDEC, RoHS | ||
Depth 4.57mm | ||
Width 8.64mm | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 8V | ||
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
관련된 링크들
- Texas Instruments Buck Converter, Surface Mount, 37V Output Voltage, 5 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Surface Mount, 37V Output Voltage, 500 mA Output Current, 1 Outputs
- Texas Instruments Buck Converter, Surface Mount, 37V Output Voltage, 1 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Through Hole, 37V Output Voltage, 1 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Through Hole, 37V Output Voltage, 5 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Through Hole, 37V Output Voltage, 500 mA Output Current, 1 Outputs
- Texas Instruments Buck Converter, Surface Mount, 37V Output Voltage, 3 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Through Hole, 37V Output Voltage, 3 A Output Current, 1 Outputs