Texas Instruments Buck Converter, Surface Mount, 3.36V Output Voltage, 1 A Output Current, 1 Outputs
- RS 제품 번호:
- 460-443
- 제조사 부품 번호:
- LM2575M-5.0/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 460-443
- 제조사 부품 번호:
- LM2575M-5.0/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 3.36V | |
| Output Current | 1A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Efficiency | 75% | |
| Ripple and Noise | 150mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Output Voltage 2 | 5.1V | |
| Number of Pins | 24 | |
| Series | LM2575 | |
| Package Type | SOIC W | |
| Depth | 2.65mm | |
| Length | 15.4mm | |
| Width | 7.5mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Buck Converter | ||
Output Voltage 1 3.36V | ||
Output Current 1A | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Efficiency 75% | ||
Ripple and Noise 150mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Output Voltage 2 5.1V | ||
Number of Pins 24 | ||
Series LM2575 | ||
Package Type SOIC W | ||
Depth 2.65mm | ||
Length 15.4mm | ||
Width 7.5mm | ||
Standards/Approvals JEDEC, RoHS | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4V | ||
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
관련된 링크들
- Texas Instruments Buck Converter, Surface Mount, 3.36V Output Voltage, 1 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Surface Mount, 57V Output Voltage, 1 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Surface Mount, 37V Output Voltage, 1 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Through Hole, 3.36V Output Voltage, 1 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Through Hole, 37V Output Voltage, 1 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Through Hole, 57V Output Voltage, 1 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Surface Mount, 5.1V Output Voltage, 1 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Surface Mount, 3V Output Voltage, 3 A Output Current, 1 Outputs