RS PRO Brass Shim, 2.5 mm x 150 mm x 0.15 mm

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩205,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 29₩205,860.00
30 - 149₩191,459.20
150 +₩157,562.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
519-084
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

2.5mm

Product Type

Brass Shim

Thickness

0.15mm

Width

150 mm

Standards/Approvals

No

제외

COO (Country of Origin):
US

RS PRO Yellow Brass Shim, 2.5 m x 150 mm x 0.15 mm


When you need to fill a gap between objects or surfaces that typically join, turn to this RS PRO yellow brass shim. It has an excellent forming quality, which means it can be lightly drawn, blanked or stamped for maximum versatility.

The half-hard copper and zinc alloy material makes the shim rust-resistant for long-lasting performance. It can also withstand knocks and scrapes from heavy-duty use thanks to its durable construction.

This product has been tested for quality and reliability. It's commonly used in a range of residential and commercial environments, from kitchens to production lines and garages. You'll find it used for machine maintenance, custom-made components and bearing clearance.

Features and Benefits


  • Yellow colour

  • Length of 2.5 m

  • Thickness of 0.15 mm

  • Width of 150 mm

  • 관련된 링크들