Eaton Brake Module, 0.4 kW, 600V
- RS 제품 번호:
- 123-463
- 제조사 부품 번호:
- 171915 DX-BR200-0K4
- 제조업체:
- Eaton
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩764,389.20
- RS 제품 번호:
- 123-463
- 제조사 부품 번호:
- 171915 DX-BR200-0K4
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 0.4kW | |
| Supply Voltage | 600V | |
| IP Rating | IP20, IP00 | |
| Enclosure Length | 445mm | |
| Enclosure Width | 95mm | |
| Enclosure Depth | 95mm | |
| Standards/Approvals | UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | |
| Series | DX | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Brake Module | ||
Power Rating 0.4kW | ||
Supply Voltage 600V | ||
IP Rating IP20, IP00 | ||
Enclosure Length 445mm | ||
Enclosure Width 95mm | ||
Enclosure Depth 95mm | ||
Standards/Approvals UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | ||
Series DX | ||
비준수
- COO (Country of Origin):
- DE
The Eaton Braking resistor is designed to provide excellent performance and reliability for your industrial applications. The product features wire wound resistor in ceramic potting compound inside an aluminium case, suitable for use with DM1, DG1, DC1, DA1. With a maximum voltage rating of 600V, it is UL certified for safety and quality assurance. This braking resistor is a crucial accessory for branch circuits, offering IP20 protection and ensuring efficient operation of your equipment.
Aluminium case for protection
Suitable for use with multiple Eaton devices
UL certified for safety
Durable construction for long term use
Compatible with various industrial applications
Protects against electrical hazards
Easy to install and maintai