Texas Instruments TPS61240DRVT, Boost Converter, Step Up 450mA, 3.5 MHz 6-Pin, SON
- RS 제품 번호:
- 145-6623
- 제조사 부품 번호:
- TPS61240DRVT
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 reel of 250 units)*
₩375,060.00
재고있음
- 750 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 250 - 250 | ₩1,500.24 | ₩375,295.00 |
| 500 + | ₩1,468.28 | ₩367,117.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 145-6623
- 제조사 부품 번호:
- TPS61240DRVT
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Regulator Function | Step Up | |
| Maximum Output Current | 450mA | |
| Maximum Input Voltage | 5.5 V | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 3.5 MHz | |
| Switching Regulator | Yes | |
| Efficiency | 90% | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Height | 0.75mm | |
| Maximum Output Voltage | 5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 2.1mm | |
| Width | 2.1mm | |
| Minimum Input Voltage | 2.3 V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Regulator Function Step Up | ||
Maximum Output Current 450mA | ||
Maximum Input Voltage 5.5 V | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 6 | ||
Output Type Fixed | ||
Maximum Switching Frequency 3.5 MHz | ||
Switching Regulator Yes | ||
Efficiency 90% | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
Height 0.75mm | ||
Maximum Output Voltage 5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 2.1mm | ||
Width 2.1mm | ||
Minimum Input Voltage 2.3 V | ||
- COO (Country of Origin):
- PH
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
관련된 링크들
- Texas Instruments TPS61240DRVT, Boost Converter, Step Up 450mA, 3.5 MHz 6-Pin, SON
- Texas Instruments TPS61170DRVT, Boost Converter, Step Up 1.2A Adjustable, 1200 kHz 6-Pin, SON
- Texas Instruments, TPS62290DRVT Step-Down Switching Regulator, 1-Channel 1A Adjustable 6-Pin, SON
- Texas Instruments TPS61093DSKT, Boost Converter, Step Up Adjustable, 1.2 MHz 10-Pin, SON
- Texas Instruments TPS61080DRCT, Boost Converter, Step Up 200mA Adjustable, 1200 kHz 10-Pin, SON
- Texas Instruments TPS61080DRCT, Boost Controller, Step Up 200mA Adjustable, 1200 kHz 10-Pin, SON
- Texas Instruments TPS73533DRVT, Voltage Regulator 6.5V SON 6-Pin
- Texas Instruments TPS61201DRCT, 5-Channel Boost, Boost Converter, 300 mA, 3.33 V 1650 kHz, SON 10-Pin