Services
Ideas and Advice
로그인 / 등록
메뉴
제조사부품번호
최근 검색 기록
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
Sanyo CPH6006-TL-E NPN Bipolar Transistor, 300 mA, 20 V, 6-Pin CPH
RS 제품 번호:
545-663P
제조사 부품 번호:
CPH6006-TL-E
제조업체:
Sanyo
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
본 제품군 열람하기
단종
RS 제품 번호:
545-663P
제조사 부품 번호:
CPH6006-TL-E
제조업체:
Sanyo
참조 문서
제정법과 컴플라이언스
제품 세부 사항
사양
CPH6006_E
해당 안됨
NPN Small-Signal Transistor, Sanyo
Bipolar Transistors, Sanyo
속성
값
Transistor Type
NPN
Maximum DC Collector Current
300 mA
Maximum Collector Emitter Voltage
20 V
Package Type
CPH
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Maximum Collector Base Voltage
30 V
Maximum Emitter Base Voltage
3 V
Maximum Operating Frequency
2200 MHz
Pin Count
6
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
2.9 x 1.6 x 0.9mm