Services
Ideas and Advice
로그인 / 등록
메뉴
제조사부품번호
최근 검색 기록
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
Sanyo 2SD1246S-AA NPN Bipolar Transistor, 2 A, 25 V, 3-Pin NP
RS 제품 번호:
545-045P
제조사 부품 번호:
2SD1246S-AA
제조업체:
Sanyo
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
본 제품군 열람하기
단종
RS 제품 번호:
545-045P
제조사 부품 번호:
2SD1246S-AA
제조업체:
Sanyo
제정법과 컴플라이언스
제품 세부 사항
사양
해당 안됨
NPN Small-Signal Transistor, Sanyo
Bipolar Transistors, Sanyo
속성
값
Transistor Type
NPN
Maximum DC Collector Current
2 A
Maximum Collector Emitter Voltage
25 V
Package Type
NP
Mounting Type
Through Hole
Maximum Power Dissipation
750 mW
Maximum Collector Base Voltage
30 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
150 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
5 x 4 x 5mm
Maximum Operating Temperature
+150 °C