STMicroelectronics ST1VAFE3BXTR Biometric Sensor, 12-Pin, LGA

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 10000 units)*

₩45,195,200.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
릴당*
10000 +₩4,519.52₩45,189,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-193
제조사 부품 번호:
ST1VAFE3BXTR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Sensor Technology

Biometric Sensor

Product Type

Biometric Sensor

Output Type

Digital

Series

ST1VAFE3BX

Mount Type

PCB

Package Type

LGA

Pin Count

12

Minimum Supply Voltage

1.62V

Maximum Supply Voltage

3.6V

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Standards/Approvals

ECOPACK and RoHS

Height

0.74mm

Length

2mm

Width

2 mm

Automotive Standard

No

Supply Current

50μA

COO (Country of Origin):
PH
The STMicroelectronics Biosensor embedding a vAFE channel to detect bio potential signals and a high-performance 3-axis digital accelerometer for motion tracking. The device has been designed with a very compact, low-noise, and low-power vAFE with configurable input impedance. The vAFE enables reading analog signals that are complementary to motion signals. The vAFE and motion signals are intrinsically synchronous, so the result is a unique context-aware edge analysis, thus low power and with the minimum possible latency.

Advanced pedometer step detector and step counter

Self test

Dual channels for bio potential signal detection and motion tracking

관련된 링크들